Reference Only
76TR34704030J
Film Capacitors .47uF 1600VDC 5% Rad
Datasheet
76TR34704030J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 470 nF | |
| Voltage Rating DC | 1.6 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 32 mm (1.26 in) | |
| Width | 37 mm (1.457 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 650 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 7 mOhms | |
| Height | 37 mm (1.457 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Series | R76 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Automotive DC and Pulse Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | F.Y.R.O.M. (Macedonia) |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
1,232
On Order
1,232 expected on from 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 336 / Multiples: 112)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $1,065.12 |
Need more?
Sign in to add projects and notes