Reference Only
75UN2330JHH3K
Film Capacitors .033UF 2000V 10%
Datasheet
75UN2330JHH3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 33 nF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 22.5 mm (0.885 in) | |
| Length | 26.5 mm (1.043 in) | |
| Width | 8.5 mm (0.334 in) | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 24.1 mOhms | |
| Height | 17 mm (0.669 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | R75 | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm (0.031 in) | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |