Reference Only
53BI347050S0M
Film Capacitors 350 VAC 0.47 uF 125C THB Grd IIB AECQ2
Datasheet
53BI347050S0M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 470 nF | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 18 mm (0.709 in) | |
| Width | 11 mm (0.433 in) | |
| Product | Suppression Film Capacitors | |
| Voltage Rating AC | 350 VAC | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Height | 19 mm (0.748 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | R53B | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Lead Diameter | 0.6 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,450
On Order
2,450 expected 15-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,050 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $934.50 |
Need more?
Sign in to add projects and notes