Reference Only
4CAWUC3100AA0J
Film Capacitors 2000volts 0.1uF 5%
Datasheet
4CAWUC3100AA0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Voltage Rating DC | 2 kVDC | |
| Termination Style | Axial | |
| Dielectric | Polypropylene (PP) | |
| Length | 33 mm (1.299 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 630 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 11.6 mOhms | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C4C | |
| Packaging | Box | |
| Diameter | 20.5 mm | |
| Lead Diameter | 1 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Printed Circuit Board Mount Power Film Capacitor | |
| Part # Aliases | 4CAWUC3100AA0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | F.Y.R.O.M. (Macedonia) |
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.66 | $366.00 | |
| $3.28 | $1,640.00 | |
| $3.25 | $3,250.00 | |
| $3.22 | $8,050.00 | |
| $3.18 | $12,720.00 | |
| $3.15 | $25,200.00 | |
| $3.12 | $49,920.00 |
Need more?
Sign in to add projects and notes