Reference Only
4BTHBX5100ZALJ
Film Capacitors 600volts 10uF 5%
Datasheet
4BTHBX5100ZALJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 600 VDC | |
| Termination Style | Lug | |
| Dielectric | Polypropylene (PP) | |
| Length | 42 mm (1.654 in) | |
| Width | 30 mm (1.181 in) | |
| Product | Power Factor Correction Film Capacitors | |
| Voltage Rating AC | 330 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 1.6 mOhms | |
| Height | 45 mm (1.772 in) | |
| Lead Style | Tab Terminal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C4BT | |
| Packaging | Box | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | IGBT Direct Mount Power Film Capacitor | |
| Part # Aliases | 4BTHBX5100ZALJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | F.Y.R.O.M. (Macedonia) |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.25 | $19.25 | |
| $18.20 | $91.00 | |
| $14.00 | $210.00 | |
| $13.86 | $346.50 | |
| $13.72 | $617.40 | |
| $13.43 | $1,007.25 | |
| $12.96 | $1,658.88 | |
| $12.25 | $6,272.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes