Reference Only
4ASPBW4100A3FJ
Film Capacitors 1.2k V 1 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200
Datasheet
4ASPBW4100A3FJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 1.2 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 41.5 mm (1.634 in) | |
| Width | 20 mm (0.787 in) | |
| Product | General Film Capacitors | |
| Voltage Rating AC | 630 VAC | |
| Tolerance | 5 % | |
| Number of Pins | 4 Pin | |
| Height | 40 mm (1.575 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C4AS | |
| Qualification | AEC-Q200 | |
| Packaging | Box | |
| Lead Diameter | 1.2 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Printed Circuit Board Mount Power Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | F.Y.R.O.M. (Macedonia) |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
522In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 58 / Multiples: 58)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.74 | $506.92 | |
| $7.87 | $912.92 | |
| $7.79 | $1,807.28 | |
| $7.71 | $4,024.62 | |
| $7.63 | $7,965.72 | |
| $7.55 | $14,012.80 |
Need more?
My Notes
Sign into see notes.