Reference Only
4AQCBU5150A12J
Film Capacitors 650V 15 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
Datasheet
4AQCBU5150A12J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 650 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 31.5 mm (1.24 in) | |
| Width | 22 mm (0.866 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| Height | 37 mm (1.457 in) | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | C4AQ | |
| Qualification | AEC-Q200 | |
| Packaging | Box | |
| Lead Diameter | 0.8 mm | |
| Life | 200 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Printed Circuit Board Mount Power Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
112In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.53 | $72.48 | |
| $3.72 | $476.16 | |
| $3.32 | $637.44 | |
| $3.29 | $1,052.80 | |
| $3.18 | $1,628.16 | |
| $3.14 | $2,411.52 | |
| $3.09 | $4,746.24 | |
| $3.04 | $7,782.40 |
Need more?
Sign in to add projects and notes