Reference Only
413I2100DQ00M
Safety Capacitors 300 VAC 1kVDC 0.01uF 20%
Datasheet
413I2100DQ00M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Safety Capacitors | |
| Capacitance | 10 nF | |
| Safety Rating | X1, Y2 | |
| Voltage Rating AC | 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 15 mm (0.591 in) | |
| Voltage Rating DC | 1 kVDC | |
| Length | 18 mm | |
| Width | 5 mm | |
| Product | Safety Film Capacitors | |
| Dielectric | Polypropylene (PP) | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Straight | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Height | 11 mm | |
| Series | R41 | |
| Qualification | AEC-Q200 | |
| Packaging | Ammo Pack | |
| Lead Diameter | 0.6 mm | |
| Life | 1000 Hour | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | Metallized Polypropylene Capacitor | |
| Part # Aliases | 413I2100DQ00M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Bulgaria |
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
2,400
On Order
2,400 expected 08-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 800 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.245 | $196.00 |
Need more?
Sign in to add projects and notes