Reference Only

XDA9FR7/15FR7C-50

D-Sub Dualport Connectors

Manufacturer:

Mfr Part:
C520A570-102

TTI Part:
XDA9FR7/15FR7C-50

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Dualport Connectors
GenderFemale / Female
Number of Rows per Port2 Row
Number of Positions / Contacts per Port9 Position / 15 Position
Termination StyleSolder
Contact PlatingGold
Current Rating5 A
Mounting AngleRight Angle
PackagingEach
Contact MaterialCopper
FilteredUnfiltered
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Number of Ports2 Port
Pitch2.84 mm
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes