Reference Only

XAVAC44M/SI.1/AA

D-Sub Adapters & Gender Changers

Manufacturer:

Mfr Part:
XAVAC44M/SI.1/AA

TTI Part:
XAVAC44M/SI.1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Adapters & Gender Changers
Connector End AHigh Density D-Sub
Connector A GenderMale
Connector End A Pin Count44 Position
Connector End BHigh Density D-Sub
Connector B GenderFemale
Connector End B Pin Count44 Position
FilteredUnfiltered
Contact MaterialCopper
Contact PlatingGold
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Shell MaterialBrass
Shell PlatingGold
SubcategoryD-Sub Connectors
TradenameXAVAC
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,589.93$1,589.93
$1,193.83$5,969.15
$906.88$9,068.80
$807.85$20,196.25
$728.50$36,425.00
$600.53$60,053.00
$421.36$105,340.00
Need more?

My Notes

Sign into see notes.