Reference Only

XAVAC26M/SD.1/AA

D-Sub Adapters & Gender Changers

Manufacturer:

Mfr Part:
XAVAC26M/SD.1/AA

TTI Part:
XAVAC26M/SD.1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Adapters & Gender Changers
Connector End AHigh Density D-Sub
Connector A GenderMale
Connector End A Pin Count26 Position
Connector End BHigh Density D-Sub
Connector B GenderFemale
Connector End B Pin Count26 Position
FilteredUnfiltered
Contact MaterialCopper
Contact PlatingGold
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
Shell MaterialBrass
Shell PlatingGold
SubcategoryD-Sub Connectors
TradenameXAVAC
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,324.75$1,324.75
$994.73$4,973.65
$755.63$7,556.30
$673.13$16,828.25
$607.00$30,350.00
$500.38$50,038.00
$390.09$97,522.50
Need more?
Sign in to add projects and notes