Reference Only

XAVAC25M/SI.0/AA

D-Sub Adapters & Gender Changers D-SUB

Manufacturer:

Mfr Part:
XAVAC25M/SI.0/AA

TTI Part:
XAVAC25M/SI.0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count25 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count25 Position
FilteredUnfiltered
Contact MaterialCopper
Contact PlatingGold
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
SeriesXAVAC
Shell MaterialBrass
Shell PlatingGold
Shell Size3
SubcategoryD-Sub Connectors
TradenameXAVAC
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

49In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$818.92$818.92
Need more?
Sign in to add projects and notes