Reference Only
XAVAC104M/SI.1/AA
D-Sub Adapters & Gender Changers
Datasheet
XAVAC104M/SI.1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Male | |
| Connector End A Pin Count | 104 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Female | |
| Connector End B Pin Count | 104 Position | |
| Filtered | Unfiltered | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Shell Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,246.70 | $3,246.70 | |
| $2,437.83 | $12,189.15 | |
| $1,851.88 | $18,518.80 | |
| $1,649.68 | $41,242.00 | |
| $1,322.36 | $66,118.00 | |
| $1,090.04 | $109,004.00 | |
| $860.42 | $215,105.00 |
Need more?
Sign in to add projects and notes