Reference Only
VPB22W8M6200C1/AA
Power to the Board
Datasheet
VPB22W8M6200C1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 22 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Right Angle | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Arrangement | 22W8 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
250
On Order
250 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $191.73 | $4,793.25 | |
| $189.83 | $9,491.50 | |
| $187.95 | $18,795.00 | |
| $186.09 | $46,522.50 | |
| $170.42 | $85,210.00 | |
| $153.38 | $153,380.00 |
Need more?
Sign in to add projects and notes