Reference Only
SPMRA04SS/AA-14
Power to the Board ECBU CABLE CONNECTOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Product | Accessories | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.44 | $43.44 | |
| $36.21 | $3,621.00 | |
| $35.84 | $17,920.00 | |
| $35.48 | $35,480.00 | |
| $32.18 | $80,450.00 | |
| $28.97 | $144,850.00 | |
| $28.67 | $286,700.00 | |
| $28.38 | $709,500.00 |
Need more?
Sign in to add projects and notes