Reference Only

SP6ZZZZXX1F0E01

Power to the Board

Manufacturer:

Mfr Part:
SP6ZZZZXX1F0E01

TTI Part:
SP6ZZZZXX1F0E01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating100 VAC to 1 kVAC
Number of Positions12 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesScorpion
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
ProductConnectors
SubcategoryPower Connectors
Wire Gauge Max26 AWG
Wire Gauge Min4 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.78$2,819.50
$111.66$5,583.00
$110.55$11,055.00
$109.46$27,365.00
$108.37$54,185.00
$100.24$100,240.00
$90.22$225,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes