Reference Only

SP5R1F0091

Power to the Board

Manufacturer:

Mfr Part:
SP5R1F0091

TTI Part:
SP5R1F0091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Voltage Rating100 VAC to 1 kVAC
Number of Positions34 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesScorpion
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlue
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
ProductConnectors
SubcategoryPower Connectors
Wire Gauge Max26 AWG
Wire Gauge Min4 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.33$1,708.25
$51.73$2,586.50
$28.10$2,810.00
$17.88$4,470.00
$15.45$7,725.00
$13.80$13,800.00
$13.18$32,950.00
Need more?
Sign in to add projects and notes