Reference Only
SP1BTKKB93S000A1/AA
Power to the Board
Datasheet
SP1BTKKB93S000A1/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | Scorpion | |
| Packaging | Each | |
| Housing Color | Blue | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Power to the Board | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $391.88 | $9,797.00 | |
| $344.45 | $17,222.50 | |
| $193.50 | $19,350.00 | |
| $134.60 | $33,650.00 | |
| $122.00 | $61,000.00 | |
| $99.71 | $99,710.00 | |
| $87.66 | $219,150.00 |
Need more?
Sign in to add projects and notes