Reference Only

SND25S0000G/AA

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
SND25S0000G/AA

TTI Part:
SND25S0000G/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3
Shell MaterialBrass
Shell PlatingGold
IP RatingIP67
FilteredUnfiltered
SeriesSND
PackagingEach
BoardlocksWithout Boardlocks
Contact MaterialCopper
Contact TypeMachined Contacts
Insulation MaterialDaillyl Phthalate, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.73$124.73
$98.53$9,853.00
$97.55$48,775.00
$87.58$87,580.00
$78.82$197,050.00
$78.04$390,200.00
$77.27$772,700.00
$76.50$1,912,500.00
Need more?
Sign in to add projects and notes