Reference Only
SND00000T2G/AA
D-Sub Tools & Hardware
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | Standard Density Combo-D Connector | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Kits | |
| Series | SND | |
| Subcategory | D-Sub Connectors | |
| Type | T2 JackScrew, Lockwasher, Hex Nut |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.16 | $77.16 | |
| $76.40 | $764.00 | |
| $72.04 | $1,801.00 | |
| $51.46 | $2,573.00 | |
| $45.03 | $4,503.00 | |
| $44.58 | $11,145.00 | |
| $44.14 | $22,070.00 | |
| $43.70 | $43,700.00 |
Need more?
Sign in to add projects and notes