Reference Only

SK25203-2

Heavy Duty Power Connectors ECBU CABLE CONNECTOR

Manufacturer:

Mfr Part:
SK25203-2

TTI Part:
SK25203-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryHeavy Duty Power Connectors
ProductBackshells
Current Rating3 A, 100 A
Termination StyleCrimp
Voltage Rating100 V to 1 kV
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 160 C
Minimum Operating Temperature- 55 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

53In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes