Reference Only

SK25202-2

Heavy Duty Power Connectors ECBU CABLE CONNECTOR

Manufacturer:

Mfr Part:
SK25202-2

TTI Part:
SK25202-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryHeavy Duty Power Connectors
ProductBackshells
Current Rating3 A, 100 A
Termination StyleCrimp
Voltage Rating100 V to 1 kV
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingGold
Contact MaterialCopper
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 160 C
Minimum Operating Temperature- 55 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

31In Stock

48 expected 11-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$492.00$492.00
Need more?
Sign in to add projects and notes