Reference Only

SGM20SSCESS0000/AA

Rectangular MIL Spec Connectors

Manufacturer:

Mfr Part:
SGM20SSCESS0000/AA

TTI Part:
SGM20SSCESS0000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryRectangular MIL Spec Connectors
SeriesSGM
PackagingEach
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$184.46$184.46
$153.71$1,537.10
$134.50$3,362.50
$133.17$6,658.50
$131.85$13,185.00
$130.54$32,635.00
$119.56$59,780.00
$107.60$107,600.00
Need more?
Sign in to add projects and notes