Reference Only

SDD78M4R600G

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
SDD78M4R600G

TTI Part:
SDD78M4R600G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions78 Position
Number of Rows4 Row
GenderMale
Termination StyleSolder Tail
Mounting AngleRight Angle
Contact PlatingGold
SeriesSDD
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleBracket
Product TypeHigh Density D-Sub Connectors
Shell MaterialBrass
Shell PlatingGold.
Shell Size5
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,157.43$1,157.43
$964.53$9,645.30
$954.98$23,874.50
$945.52$47,276.00
$857.36$85,736.00
$771.62$192,905.00
$763.98$381,990.00
Need more?

My Notes

Sign into see notes.