Reference Only
SDD44M4R700G
D-Sub High Density Connectors
Datasheet
SDD44M4R700G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | SDD | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Boardlocks | Without | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Bracket | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $675.51 | $675.51 | |
| $562.94 | $5,629.40 | |
| $557.35 | $13,933.75 | |
| $551.82 | $27,591.00 | |
| $546.35 | $54,635.00 | |
| $450.35 | $112,587.50 | |
| $445.88 | $222,940.00 | |
| $441.46 | $441,460.00 |
Need more?
Sign in to add projects and notes