Reference Only
SDD44M4000G
D-Sub High Density Connectors
Datasheet
SDD44M4000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 44 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | SDD | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Boardlocks | Without | |
| Contact Material | Copper Alloy | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold. | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $534.75 | $5,347.50 | |
| $529.46 | $13,236.50 | |
| $524.21 | $26,210.50 | |
| $519.02 | $51,902.00 | |
| $427.80 | $106,950.00 | |
| $423.56 | $211,780.00 | |
| $419.37 | $419,370.00 |
Need more?
My Notes
Sign into see notes.