Reference Only
SDD15S0000G
D-Sub High Density Connectors
Datasheet
SDD15S0000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub High Density Connectors | |
| Boardlocks | Without | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Gender | Female | |
| IP Rating | IP67 | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Product Type | High Density D-Sub Connectors | |
| Series | SDD | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.99 | $1,299.90 | |
| $108.33 | $2,708.25 | |
| $99.85 | $4,992.50 | |
| $69.40 | $6,940.00 | |
| $64.50 | $16,125.00 | |
| $63.28 | $31,640.00 | |
| $61.43 | $61,430.00 |
Need more?
Sign in to add projects and notes