Reference Only

SDD104M0000G/AA

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
SDD104M0000G/AA

TTI Part:
SDD104M0000G/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions104 Position
Number of Rows5 Row
GenderMale
Mounting AngleStraight
Contact PlatingGold
SeriesSDD
IP RatingIP67
PackagingEach
BoardlocksWithout
Contact MaterialCopper
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Product TypeHigh Density D-Sub Connectors
Shell MaterialBrass
Shell PlatingGold
Shell Size6
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$333.66$333.66
$278.05$2,780.50
$275.30$6,882.50
$272.57$13,628.50
$269.87$26,987.00
$247.16$61,790.00
$222.44$111,220.00
$220.24$220,240.00
Need more?
Sign in to add projects and notes