Reference Only

SD9M10JVL0

D-Sub Standard Connectors CONN Dsub Plug 9POS CRMP

Manufacturer:

Mfr Part:
SD9M10JVL0

TTI Part:
SD9M10JVL0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1
Shell MaterialSteel
Shell PlatingZinc.
IP RatingIP67
FilteredUnfiltered
SeriesSD
PackagingEach
Contact TypeMachined Contacts
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

3
On Order
3 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.00$720.00
$63.11$1,577.75
$62.48$3,124.00
$61.85$6,185.00
$61.23$15,307.50
$60.61$30,305.00
$60.00$60,000.00
Need more?

My Notes

Sign into see notes.