Reference Only
SD9F3S600X20/AA
D-Sub Standard Connectors
Datasheet
SD9F3S600X20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Tail | |
| Mounting Style | Threaded Standoff | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Boardlocks | Without Boardlocks | |
| Contact Material | Copper | |
| Contact Type | Machined Contacts | |
| Insulation Material | Polyester, Glass Filled | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
40
On Order
40 expected 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.26 | $182.60 | |
| $16.05 | $401.25 | |
| $15.88 | $794.00 | |
| $15.71 | $1,571.00 | |
| $15.55 | $3,887.50 | |
| $15.38 | $7,690.00 | |
| $15.22 | $15,220.00 |
Need more?
Sign in to add projects and notes