Reference Only
SD37M0000Z/AA
D-Sub Standard Connectors
Datasheet
SD37M0000Z/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | SD | |
| Packaging | Each | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.33 | $43.33 | |
| $42.90 | $429.00 | |
| $42.48 | $1,062.00 | |
| $30.95 | $1,547.50 | |
| $27.08 | $2,708.00 | |
| $26.81 | $6,702.50 | |
| $26.55 | $13,275.00 |
Need more?
My Notes
Sign into see notes.