Reference Only
SD37F00000/AA
D-Sub Standard Connectors CONN Dsub Rcpt 37POS NOT INCLD
Datasheet
SD37F00000/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 | |
| Shell Material | Steel | |
| Shell Plating | Zinc. | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | SD | |
| Packaging | Each | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.72 | $39.72 | |
| $39.33 | $393.30 | |
| $30.32 | $758.00 | |
| $25.92 | $1,296.00 | |
| $18.51 | $1,851.00 | |
| $16.20 | $4,050.00 | |
| $16.04 | $8,020.00 | |
| $15.88 | $15,880.00 |
Need more?
Sign in to add projects and notes