Reference Only

SD25M00000/AA

D-Sub Standard Connectors CONN Dsub Plug 25POS NOT INCLD

Manufacturer:

Mfr Part:
SD25M00000/AA

TTI Part:
SD25M00000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3
Shell MaterialSteel
Shell PlatingZinc.
IP RatingIP67
FilteredUnfiltered
SeriesSD
PackagingEach
Contact TypeMachined Contacts
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

248In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.72$15.72
Need more?
Sign in to add projects and notes