Reference Only
SCBM46W4S200EG
D-Sub Mixed Contact Connectors
Datasheet
SCBM46W4S200EG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Through Hole | |
| Number of Positions | 46 Position | |
| Packaging | Each | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Plating | Gold. | |
| Shell Size | 8 | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $659.78 | $6,597.80 | |
| $615.70 | $15,392.50 | |
| $567.48 | $28,374.00 | |
| $394.48 | $39,448.00 | |
| $325.82 | $81,455.00 | |
| $287.64 | $143,820.00 | |
| $279.28 | $279,280.00 |
Need more?
My Notes
Sign into see notes.