Reference Only

SCBM2WK2M0000G

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
SCBM2WK2M0000G

TTI Part:
SCBM2WK2M0000G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement2WK2
Number of Positions2 Position
Mounting StyleMounting Holes
Mounting AngleStraight
IP RatingIP67
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
SeriesSCBM
Shell MaterialBrass
Shell PlatingGold
Shell Size1
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$147.51$1,475.10
$122.93$3,073.25
$113.30$5,665.00
$78.75$7,875.00
$73.18$18,295.00
$71.78$35,890.00
$61.96$61,960.00
Need more?
Sign in to add projects and notes