Reference Only

SCBM24W7S200EG

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
SCBM24W7S200EG

TTI Part:
SCBM24W7S200EG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement24W7
Number of Positions24 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
IP RatingIP67
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesSCBM
Shell MaterialBrass
Shell PlatingGold
Shell Size5
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$358.93$3,589.30
$334.95$8,373.75
$308.70$15,435.00
$214.60$21,460.00
$199.40$49,850.00
$173.87$86,935.00
$151.92$151,920.00
Need more?
Sign in to add projects and notes