Reference Only
SCBM24W7M2000G
D-Sub Mixed Contact Connectors
Datasheet
SCBM24W7M2000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 24W7 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| IP Rating | IP67 | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Mounting Holes | |
| Number of Positions | 24 Position | |
| Number of Rows | 2 Row | |
| Packaging | Each | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | SCBM | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $216.87 | $216.87 | |
| $180.73 | $18,073.00 | |
| $160.64 | $80,320.00 | |
| $144.58 | $144,580.00 | |
| $143.15 | $357,875.00 | |
| $141.73 | $708,650.00 | |
| $140.33 | $1,403,300.00 | |
| $138.94 | $3,473,500.00 |
Need more?
Sign in to add projects and notes