SCBC36W4M0000G/AA Amphenol Positronic

SCBC36W4M0000G/AA

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
SCBC36W4M0000G/AA

TTI Part:
SCBC36W4M0000G/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement36W4
Number of Positions36 Position
Mounting StyleMounting Holes
Mounting AngleStraight
IP RatingIP67
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows3 Row
Product TypeMixed Contact D-Sub Connectors
SeriesSCBC
Shell MaterialBrass
Shell PlatingGold
Shell Size5
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.98$1,609.80
$134.15$3,353.75
$123.65$6,182.50
$85.95$8,595.00
$79.88$19,970.00
$78.35$39,175.00
$67.60$67,600.00
Need more?
Sign in to add projects and notes