Reference Only
SADD78S0GMEG
D-Sub Adapters & Gender Changers
Datasheet
SADD78S0GMEG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | High Density D-Sub | |
| Connector A Gender | Female | |
| Connector End A Pin Count | 78 Position | |
| Connector End B | High Density D-Sub | |
| Connector B Gender | Male | |
| Connector End B Pin Count | 78 Position | |
| Filtered | Unfiltered | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Packaging | Each | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | SADD | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,740.26 | $1,740.26 | |
| $1,522.73 | $15,227.30 | |
| $1,507.65 | $37,691.25 | |
| $1,353.53 | $67,676.50 | |
| $1,218.18 | $121,818.00 | |
| $1,206.12 | $301,530.00 | |
| $1,194.18 | $597,090.00 | |
| $1,182.35 | $1,182,350.00 |
Need more?
Sign in to add projects and notes