Reference Only

SAD9S0GM0G

D-Sub Adapters & Gender Changers

Manufacturer:

Mfr Part:
SAD9S0GM0G

TTI Part:
SAD9S0GM0G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderFemale
Connector End A Pin Count9 Position
Connector End BStandard D-Sub
Connector B GenderMale
Connector End B Pin Count9 Position
FilteredUnfiltered
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
PackagingEach
Product TypeD-Sub Adapters & Gender Changers
SeriesSAD
Shell MaterialBrass
Shell PlatingGold
Shell Size1
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$329.88$3,298.80
$307.85$7,696.25
$283.73$14,186.50
$197.23$19,723.00
$183.28$45,820.00
$159.80$79,900.00
$139.62$139,620.00
Need more?

My Notes

Sign into see notes.