Reference Only

RD15S0S5000/AA

D-Sub Standard Connectors

Manufacturer:

Mfr Part:
RD15S0S5000/AA

TTI Part:
RD15S0S5000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleThreaded Standoff
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2
Shell MaterialSteel
Shell PlatingZinc.
IP RatingIP67
FilteredUnfiltered
SeriesRD
PackagingEach
Contact TypeMachined Contacts
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.24$119.24
$110.71$1,107.10
$85.16$2,129.00
$74.52$3,726.00
$73.78$7,378.00
$73.05$18,262.50
$72.32$36,160.00
Need more?

My Notes

Sign into see notes.