Reference Only
PSK633-9MG
D-Sub Tools & Hardware
Datasheet
PSK633-9MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | D-Sub Connector | |
| Gender | Male | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Subcategory | D-Sub Connectors | |
| Type | Protective Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20
On Order
20 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.31 | $1,073.10 | |
| $89.43 | $2,235.75 | |
| $78.25 | $3,912.50 | |
| $77.48 | $7,748.00 | |
| $76.71 | $19,177.50 | |
| $75.95 | $37,975.00 | |
| $69.56 | $69,560.00 |
Need more?
Sign in to add projects and notes