Reference Only
PSK633-15FGN
D-Sub Tools & Hardware
Datasheet
PSK633-15FGN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Tools & Hardware | |
| For Use With | D-Sub Connector | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Subcategory | D-Sub Connectors | |
| Type | Protective Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.58 | $1,085.80 | |
| $90.49 | $2,262.25 | |
| $72.98 | $3,649.00 | |
| $50.73 | $5,073.00 | |
| $47.13 | $11,782.50 | |
| $46.25 | $23,125.00 | |
| $44.90 | $44,900.00 |
Need more?
Sign in to add projects and notes