Reference Only
PSK633-104FG
D-Sub Tools & Hardware
Datasheet
PSK633-104FG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Protective Cover | |
| For Use With | D-Sub Connector | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $258.89 | $258.89 | |
| $215.74 | $2,157.40 | |
| $188.78 | $4,719.50 | |
| $186.91 | $9,345.50 | |
| $185.06 | $18,506.00 | |
| $183.22 | $45,805.00 | |
| $167.80 | $83,900.00 | |
| $151.02 | $151,020.00 |
Need more?
Sign in to add projects and notes