Reference Only
PLCH30F3200A2
Power to the Board
Datasheet
PLCH30F3200A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 24 A | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 30 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Tail | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Connectors | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.38 | $2,093.80 | |
| $159.88 | $3,997.00 | |
| $136.63 | $6,831.50 | |
| $107.85 | $10,785.00 | |
| $81.25 | $20,312.50 | |
| $78.90 | $39,450.00 | |
| $66.18 | $66,180.00 |
Need more?
Sign in to add projects and notes