Reference Only
PLC30M1ST200/AA
Power to the Board
Datasheet
PLC30M1ST200/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 18 A | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Positions | 30 Position | |
| Number of Rows | 3 Row | |
| Packaging | Kit | |
| Product Type | Power to the Board | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.24 | $25.24 | |
| $24.99 | $249.90 | |
| $24.74 | $618.50 | |
| $24.50 | $1,225.00 | |
| $18.03 | $1,803.00 | |
| $15.78 | $3,945.00 | |
| $15.62 | $7,810.00 | |
| $15.46 | $15,460.00 |
Need more?
Sign in to add projects and notes