Reference Only
PLC30F10830
Power to the Board
Datasheet
PLC30F10830 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 24 A | |
| Housing Material | Polyester | |
| Insulation Resistance | 5 GOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Number of Positions | 30 Position | |
| Number of Rows | 3 Row | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Power to the Board | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.30 | $503.00 | |
| $38.43 | $960.75 | |
| $38.05 | $1,902.50 | |
| $27.18 | $2,718.00 | |
| $20.48 | $5,120.00 | |
| $19.88 | $9,940.00 | |
| $18.75 | $18,750.00 |
Need more?
Sign in to add projects and notes