Reference Only

PLB3W3F10120/AA

Power to the Board

Manufacturer:

Mfr Part:
PLB3W3F10120/AA

TTI Part:
PLB3W3F10120/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Voltage Rating1.25 kVAC
Number of Positions3 Position
Mounting StylePCB Mount
Termination StyleCrimp
PackagingEach
Contact Arrangement3W3
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.97$779.70
$59.54$1,488.50
$49.21$2,460.50
$35.15$3,515.00
$26.48$6,620.00
$25.70$12,850.00
$24.25$24,250.00
Need more?

My Notes

Sign into see notes.