Reference Only

PLB12M0050

Power to the Board

Manufacturer:

Mfr Part:
PLB12M0050

TTI Part:
PLB12M0050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating25 A
Voltage Rating600 VAC
Number of Positions12 Position
Mounting StyleFree Hanging
Termination StyleCrimp
Pitch5 mm
Maximum Operating Temperature+ 125 C
ProductConnectors
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.59$495.90
$37.89$947.25
$29.14$1,457.00
$22.76$2,276.00
$15.18$3,795.00
$14.73$7,365.00
$13.90$13,900.00
Need more?
Sign in to add projects and notes