Reference Only

PLB08F300A1/AA

Power to the Board POWER&HYBRID

Manufacturer:

Mfr Part:
PLB08F300A1/AA

TTI Part:
PLB08F300A1/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating27 A
Voltage Rating600 VAC
Number of Positions8 Position
Termination StyleSolder Tail
Pitch5 mm
SeriesPLB Series
PackagingEach
Contact Arrangement8
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialPolyester
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.00$29.00
$28.71$287.10
$28.43$710.75
$28.15$1,407.50
$20.71$2,071.00
$18.13$4,532.50
$17.95$8,975.00
$17.77$17,770.00
Need more?

My Notes

Sign into see notes.